Reference Only
5601250400
Headers & Wire Housings ISL WTB TPA Retainer 6 Crcts Gray
Datasheet
5601250400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Number of Positions | 4 Position | |
| Number of Rows | 1 Row | |
| Series | 560125 | |
| Tradename | DuraClik | |
| Application | Automotive, Signal, Wire-to-Board | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 130 C | |
| Packaging | Each | |
| Accessory Type | Terminal Position Assurance (TPA) | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Gray | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 5601250400 05601250400 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.112 | $112.00 |
Need more?
Associated Parts

Molex
Headers & Wire Housings ISL WTB Recp Housing SR BL 6 Crcts

Molex
Headers & Wire Housings DuraClik ISL Wire-to-Board Receptacle Housing, Single Row, White, 3 Circuits

Molex
Headers & Wire Housings ISL WTB Recp Housing SR Rd 4 Crcts

Molex
Headers & Wire Housings ISL WTB Recp Housing SR Rd 2 Crcts
My Notes
Sign into see notes.