Reference Only
5601250300
Headers & Wire Housings ISL RETAINER 09P W/TPA
Datasheet
5601250300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Number of Positions | 3 Position | |
| Number of Rows | 1 Row | |
| Series | 560125 | |
| Tradename | DuraClik | |
| Application | Automotive, Signal, Wire-to-Board | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 130 C | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
18,750In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 23 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.22011 | $5.06 | |
| $0.22011 | $5.50 | |
| $0.22011 | $11.00 | |
| $0.22011 | $22.01 | |
| $0.22011 | $44.02 | |
| $0.22011 | $110.05 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.