Reference Only

560125-0700

Headers & Wire Housings ISL WTB TPA Retainer 9 Crcts Gray

Manufacturer:

Mfr Part:
5601250700

TTI Part:
560125-0700

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductAccessories
TypeTerminal
Number of Positions7 Position
Number of Rows1 Row
Series560125
TradenameDuraClik
ApplicationAutomotive, Signal, Wire-to-Board
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
PackagingEach
Accessory TypeRetainer
Housing ColorGray
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases5601250700 05601250700

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8538906000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

16,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 16,000 / Multiples: 16,000)
Quantity Unit PriceExt. Price
$0.151$2,416.00
$0.136$6,528.00
Need more?

My Notes

Sign into see notes.