Reference Only
5601240101
Headers & Wire Housings DURACLIK TERMINAL WTB FM SN
Datasheet
5601240101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | 560124 | |
| Tradename | DuraClik | |
| Application | Wire-to-Board, Signal | |
| Wire Gauge | 22 AWG | |
| Packaging | Reel | |
| Contact Material | Tin | |
| Current Rating | 3 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 125 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
900,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 15,000 / Multiples: 15,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0115 | $172.50 | |
| $0.0101 | $303.00 | |
| $0.00961 | $432.45 | |
| $0.00931 | $837.90 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools EXTRACTION TOOL

Bench Top Tools FA2 APPLICATOR MECHANICAL FEED
Sign in to add projects and notes