Reference Only
5601231500
New Product
Automotive Connectors DURACLIK ISL HOUSING
Datasheet
5601231500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 15 Position | |
| Pitch | 2 mm (0.079 in) | |
| Color | White | |
| Series | 560123 | |
| Packaging | Each | |
| Application | Wire to Board | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 7 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.74 | $5.18 | |
| $0.643 | $6.43 | |
| $0.588 | $14.70 | |
| $0.53 | $53.00 | |
| $0.503 | $125.75 | |
| $0.427 | $427.00 | |
| $0.359 | $3,590.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes