Reference Only
5601230600
Headers & Wire Housings ISL WTB Recp Housing SR BL 6 Crcts
Datasheet
5601230600 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 6 Position | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Panel Mount | |
| Series | 560123 | |
| Tradename | DuraClik | |
| Application | Wire-to-Board, Signal | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 130 C | |
| Packaging | Each | |
| Contact Type | Socket (Female) | |
| Housing Color | Natural | |
| Housing Gender | Female | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 5601230600 05601230600 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
64,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 16,000 / Multiples: 16,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.08143 | $1,302.88 | |
| $0.08143 | $3,908.64 | |
| $0.08143 | $7,817.28 |
Need more?
Associated Parts

Molex
Headers & Wire Housings Female, AVSS 0.3 Square Wire, Tin

Molex
Headers & Wire Housings WTB Header SR Vert. 4 Crcts Tin Plating BL

Molex
Headers & Wire Housings WTB Header SR RA 4 Crcts Tin Plating Rd

Molex
Headers & Wire Housings WTB Header SR RA 5 Crcts Tin Plating BK
My Notes
Sign into see notes.