Reference Only
560123-0801
Headers & Wire Housings DuraClik ISL Wire-to-Board Recept. Housing, Single Row, Black, 8 Pos.
Datasheet
5601230801 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 1 Row | |
| Application | Wire-to-Board, Signal | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 130 C | |
| Packaging | Each | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
14,400In Stock
15,600 expected 18-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 600 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.216 | $129.60 | |
| $0.213 | $255.60 | |
| $0.209 | $376.20 | |
| $0.205 | $738.00 | |
| $0.201 | $1,326.60 | |
| $0.197 | $2,364.00 | |
| $0.178 | $5,340.00 | |
| $0.176 | $13,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes