Reference Only
560123-0800
Headers & Wire Housings ISL REC HSG 1X08P WHITE
Datasheet
5601230800 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 8 Position | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Series | 560123 | |
| Tradename | DuraClik | |
| Application | Wire-to-Board, Signal | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 130 C | |
| Packaging | Each | |
| Housing Color | Natural | |
| Housing Gender | Female | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 600 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.127 | $76.20 | |
| $0.126 | $151.20 | |
| $0.119 | $642.60 | |
| $0.118 | $1,416.00 | |
| $0.117 | $4,212.00 | |
| $0.116 | $9,744.00 | |
| $0.114 | $17,784.00 | |
| $0.113 | $43,392.00 |
Need more?
Associated Parts

Molex
Headers & Wire Housings Female, AVSS 0.3 Square Wire, Tin

Molex
Headers & Wire Housings Header, Single Row, Right-Angle, 8 Circuits, Gold, Natural

Molex
Headers & Wire Housings WTB Header SR RA 8 Crcts Tin Plating Rd

Molex
Headers & Wire Housings WTB Header SR Vert. 8 Crcts Gold Over Nickel NAT
Sign in to add projects and notes