Reference Only
5600230748
Automotive Connectors CTX50 REC TERM SN
Datasheet
5600230748 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Series | 560023 | |
| Packaging | Reel | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | CTX50 | |
| Part # Aliases | 5600230748 05600230748 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
32,000In Stock
1,024,000 expected on from 30-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 16,000 / Multiples: 16,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0347 | $555.20 | |
| $0.0342 | $1,094.40 | |
| $0.0338 | $2,163.20 | |
| $0.0334 | $5,344.00 | |
| $0.0329 | $13,160.00 | |
| $0.0325 | $26,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Bench Top Tools APPLICATOR for 16AWG MINIFIT TPA2 TERMINALS

Crimpers / Crimping Tools FA2 Mech Feed Crimp Appl for CTX50 Unsealed Recept Term 0.35mm and 22 AWG Wire
Sign in to add projects and notes