Reference Only
5600230444
End of Life
Automotive Connectors CTX50 RCPT TERM UNSLD SGRIP DWIND
Datasheet
5600230444 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Sealed / Unsealed | Unsealed | |
| Series | 560023 | |
| Packaging | Reel | |
| Application | Power, Wire-to-Board | |
| Contact Gender | Socket (Female) | |
| Contact Material | Copper Alloy | |
| Contact Type | Receptacle | |
| Current Rating | 4 A | |
| Description/Function | CTX Receptacle Terminal | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | CTX50 | |
| Voltage Rating | 14 VDC | |
| Part # Aliases | 5600230444 05600230444 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Models
247,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 16,500 / Multiples: 16,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0208 | $343.20 | |
| $0.0204 | $673.20 | |
| $0.0188 | $930.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Bench Top Tools APPLICATOR for 16AWG MINIFIT TPA2 TERMINALS

Bench Top Tools FineAdjustApplicator
Sign in to add projects and notes