Reference Only
5600230423
End of Life
Automotive Connectors CTX50 RCPT TERM SN M-GRIP B WIND
Datasheet
5600230423 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Series | 560023 | |
| Packaging | Reel | |
| Contact Gender | Socket (Female) | |
| Current Rating | 4 A | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | CTX50 | |
| Voltage Rating | 14 VDC | |
| Part # Aliases | 5600230423 05600230423 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Technical Resources
16,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 16,000 / Multiples: 16,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.01673 | $267.68 | |
| $0.01634 | $522.88 | |
| $0.01608 | $771.84 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes