Reference Only

5600200320

Headers & Wire Housings 2.00MM HDR 1X03P VT SN

Manufacturer:

Mfr Part:
5600200320

TTI Part:
560020-0320

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions3 Position
Pitch2 mm (0.079 in)
Number of Rows1 Row
Mounting StyleSMD/SMT
Termination StyleSolder
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingTin
Series560020
TradenameDuraClik
ApplicationWire-to-Board, Signal
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingReel
Contact MaterialCopper Alloy
Current Rating3 A
Flammability RatingUL 94 V-0
Housing ColorNatural
Housing MaterialPolyamide (PA)
Insulation Resistance1 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating125 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

17,550In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 650 / Multiples: 650)
Quantity Unit PriceExt. Price
$0.509$330.85
$0.503$653.90
$0.497$969.15
$0.491$1,595.75
$0.485$3,783.00
$0.479$9,340.50
$0.474$20,334.60
$0.468$38,329.20
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

502351-0300 Molex
Mating Product

Molex

Headers & Wire Housings WTB Recp Housing SR 4 Crcts NAT
502351-0200 Molex
Headers & Wire Housings Single Row, 2 Circuits, Natural DuraClik Wire-to-Board Receptacle Housing
502351-0400 Molex
Headers & Wire Housings 4 Circuits, Natural, Single Row DuraClik Wire-to-Board Receptacle Housing
502351-0800 Molex
Headers & Wire Housings WTB Recp Housing SR 9 Crcts NAT
502351-0600 Molex
Headers & Wire Housings WTB Recp Housing SR 7 Crcts NAT
Sign in to add projects and notes