
560020-0620 BULK
Board to Board & Mezzanine Connectors 2.00MM HDR 01X06P VT
Datasheet
5600200620. DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Series | 560020 | |
| Tradename | DuraClik | |
| Packaging | Ammo Pack | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
686In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.536 | $5.36 | |
| $0.531 | $13.27 | |
| $0.526 | $52.60 | |
| $0.521 | $130.25 | |
| $0.516 | $258.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.