Reference Only
560020-0520
Headers & Wire Housings DuraClik Wire-to-Board Header, Single Row, Vert., 5 Pos., Tin (Sn) Over Nickel, Natural
Datasheet
5600200520 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 5 Position | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Series | 560020 | |
| Tradename | DuraClik | |
| Application | Wire-to-Board, Signal | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Contact Material | Copper Alloy | |
| Current Rating | 3 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Housing Material | Polyamide (PA) | |
| Insulation Resistance | 1 GOhms | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 125 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
14,300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 650 / Multiples: 650)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.581 | $377.65 | |
| $0.574 | $746.20 | |
| $0.567 | $1,105.65 | |
| $0.561 | $1,458.60 | |
| $0.554 | $2,520.70 | |
| $0.548 | $6,767.80 | |
| $0.541 | $16,527.55 | |
| $0.513 | $31,010.85 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Molex
Headers & Wire Housings DuraClik Wire-to-Board Recept. Housing, Single Row, 2 Pos., Natural

Molex
Headers & Wire Housings DuraClik Wire-to-Board Recept. Housing, Single Row, 4 Pos., Natural

Headers & Wire Housings DuraClik Wire-to-Board Recept. Housing, Single Row, 5 Pos., Natural

Molex
Headers & Wire Housings DuraClik Wire-to-Board Recept. Housing, Single Row, 6 Pos., Natural

Molex
Headers & Wire Housings DuraClik Wire-to-Board Recept. Housing, Single Row, 8 Pos., Natural

Headers & Wire Housings DuraClik TPA Wire-to-Board Recept. Housing, 5 Pos., Black
Sign in to add projects and notes