Reference Only

55959-2430

Headers & Wire Housings MicroClasp R/A Header, 2mm Pit., Dual Row, TH, Tin (Sn) Pltg, 24 Pos.

Manufacturer:

Mfr Part:
0559592430

TTI Part:
55959-2430

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions24 Position
Pitch2 mm (0.079 in)
Number of Rows2 Row
Row Spacing2.5 mm (0.098 in)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleRight Angle
Contact GenderPin (Male)
Contact PlatingTin
Series55959
TradenameMicroClasp
ApplicationWire-to-Board
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
PackagingTray
Contact MaterialTin
Current Rating3 A
Housing ColorNatural
Housing MaterialPolyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V
Part # Aliases0559592430

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 75 / Multiples: 75)
Quantity Unit PriceExt. Price
$0.93$69.75
$0.84$252.00
$0.82$492.00
$0.80$960.00
$0.79$1,896.00
$0.734$6,165.60
Need more?

Associated Parts

51353-2400 Molex
Mating Product

Molex

Headers & Wire Housings MicroClasp Recept. Housing, 2mm Pit., Positive Lock, Dual Row, 24 Pos., White
Sign in to add projects and notes