Reference Only
55935-0610
Headers & Wire Housings MicroClasp R/A Header, 2mm Pit., Single Row, TH, Tin (Sn) Pltg, 6 Pos., w/ PCB Locator
Datasheet
0559350610 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 6 Position | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Mounting Peg | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Series | 55935 | |
| Tradename | MicroClasp | |
| Application | Wire-to-Board | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Tray | |
| Contact Material | Tin | |
| Current Rating | 3 A | |
| Housing Color | Natural | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V | |
| Part # Aliases | 0559350610 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 4,800 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.506 | $2,428.80 | |
| $0.468 | $5,616.00 | |
| $0.463 | $14,445.60 | |
| $0.459 | $27,540.00 | |
| $0.454 | $68,644.80 |
Need more?
Available Regional Inventory
4,800 available now at ttieurope.com
Associated Parts

Headers & Wire Housings MicroClasp Recept. Housing, 2mm Pit., Positive Lock, Single Row, 6 Pos., White
Sign in to add projects and notes