Reference Only
55935-0310
Headers & Wire Housings MicroClasp R/A Header, 2mm Pit., Single Row, TH, Tin (Sn) Pltg, 3 Pos., w/ PCB Locator
Datasheet
0559350310 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 3 Position | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Termination Post Length | 3.2 mm (0.126 in) | |
| Series | 55935 | |
| Tradename | MicroClasp | |
| Application | Wire-to-Board, Signal | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tray | |
| Contact Material | Tin | |
| Current Rating | 3 A | |
| Housing Color | Natural | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V | |
| Part # Aliases | 0559350310 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 4,800 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.252 | $1,209.60 | |
| $0.236 | $3,398.40 | |
| $0.229 | $7,694.40 | |
| $0.227 | $14,164.80 | |
| $0.225 | $34,560.00 |
Need more?
Associated Parts

Headers & Wire Housings MicroClasp Recept. Housing, 2mm Pit., Positive Lock, Single Row, 3 Pos., White
Sign in to add projects and notes