Reference Only

55763-2070

Headers & Wire Housings 2.0 WtB Dl Conn HsgA ssy20CktEmbsTpPkgNat

Manufacturer:

Mfr Part:
0557632070

TTI Part:
55763-2070

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions20 Position
Pitch2 mm (0.079 in)
Number of Rows2 Row
Row Spacing5 mm (0.197 in)
Mounting StyleSMD/SMT
Termination StyleSolder
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingTin
Series55763
TradenameMicroClasp
ApplicationWire-to-Board, Signal
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
PackagingReel
Contact MaterialTin
Current Rating3 A
Housing ColorNatural
Housing MaterialPolyamide (PA)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V
Part # Aliases0557632070

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 900 / Multiples: 300)
Quantity Unit PriceExt. Price
$2.65$2,385.00
$2.51$6,777.00
$2.49$13,446.00
$2.46$26,568.00
$2.44$61,488.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

51242-2000 Molex
Headers & Wire Housings 20P DR RECPT HOUSING POSITIVE LOCK

My Notes

Sign into see notes.