Reference Only
55100-0680
I/O Connectors 2.00MM PLG KIT 6P SDR WTW
Datasheet
0551000680 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | I/O Connectors | |
| Product | Plug Kits | |
| Gender | Male | |
| Number of Positions | 6 Position | |
| Pitch | 2 mm | |
| Voltage Rating | 125 V | |
| Contact Plating | Gold | |
| Mounting Style | Cable Mount | |
| Termination Style | Solder | |
| Mounting Angle | Vertical | |
| Series | 55100 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Tray | |
| Current Rating | 2 A | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Part # Aliases | 0551000680 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Perfluorobutane sulfonic acid (PFBS) and its salts ();2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethy |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.71 | $6,513.00 | |
| $19.04 | $17,136.00 | |
| $18.84 | $39,564.00 | |
| $18.64 | $78,288.00 | |
| $18.45 | $188,190.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes