Reference Only

55091-1474

Board to Board & Mezzanine Connectors .635 HEADER SURFACE MNT 140 CKT

Manufacturer:

Mfr Part:
0550911474

TTI Part:
55091-1474

EDA / CAD Models

Alternate Part Number

55091-1474 BULK

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryBoard to Board & Mezzanine Connectors
ProductHeaders
Number of Positions140 Position
Pitch0.64 mm (0.025 in)
Number of Rows2 Row
Termination StyleSolder
Mounting AngleVertical
Current Rating500 mA
Voltage Rating100 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Contact PlatingGold
Housing MaterialThermoplastic (TP)
Series55091
PackagingReel
Flammability RatingUL 94 V-0
Insulation Resistance1 GOhms
Mounting StyleSMD/SMT
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
TradenameSlimStack
Part # Aliases0550911474

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$9.57$19,140.00
$9.48$37,920.00
$9.38$93,800.00
$9.29$185,800.00
$9.20$460,000.00
Need more?

Associated Parts

52885-1474 Molex
Board to Board & Mezzanine Connectors .635 RECEPTACLE SURFACE MNT 140 CKT
Sign in to add projects and notes