Reference Only

55091-0574

Board to Board & Mezzanine Connectors .635 HEADER SURFACE MNT 50 CKT

Manufacturer:

Mfr Part:
0550910574

TTI Part:
55091-0574

EDA / CAD Models

Alternate Part Number

55091-0574 BULK

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryBoard to Board & Mezzanine Connectors
ProductHeaders
Number of Positions50 Position
Pitch0.64 mm (0.025 in)
Number of Rows2 Row
Termination StyleSolder
Mounting AngleVertical
Stack Height6 mm, 12 mm
Current Rating500 mA
Voltage Rating100 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Contact PlatingGold
Contact MaterialCopper
Housing MaterialLiquid Crystal Polymer (LCP)
Series55091
PackagingReel
Flammability RatingUL 94 V-0
Mounting StyleSMD/SMT
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
TradenameSlimStack
Part # Aliases0550910574

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.23$6,690.00
$2.21$19,890.00
$2.18$45,780.00
$2.16$90,720.00
$2.14$218,280.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

52885-0574 Molex
Board to Board & Mezzanine Connectors .635 RECEPTACLE SURFACE MNT 50 CKT

My Notes

Sign into see notes.