Reference Only

54684-0504

Board to Board & Mezzanine Connectors SlimStack Bd-to-Bd Recept., 0.4mm Pit., SMT, Dual Row, Vert. Stacking, 4mm Stacking Ht., 50 Pos.

Manufacturer:

Mfr Part:
0546840504

TTI Part:
54684-0504

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryBoard to Board & Mezzanine Connectors
Number of Positions50 Position
Pitch0.4 mm (0.016 in)
Number of Rows2 Row
Termination StyleSolder
Mounting AngleVertical
Current Rating300 mA
Voltage Rating30 V
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
Contact PlatingGold
Series54684
PackagingReel
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
Part # Aliases0546840504 546840504

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$1.97$11,820.00
$1.77$21,240.00
$1.72$51,600.00
$1.62$97,200.00
$1.60$240,000.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes