Reference Only
54550-1472
FFC & FPC Connectors 0.5 FPC ZIF HSG ASSY 14CK
Datasheet
0545501472 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | FFC & FPC Connectors | |
| Number of Positions | 14 Position | |
| Pitch | 0.5 mm | |
| Series | 54550 | |
| Packaging | Reel | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors | |
| Part # Aliases | 545501472 0545501472 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 18,000 / Multiples: 18,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.42 | $25,560.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.