Reference Only

54332-3070

I/O Connectors CRC Shielded Rectangular I/O Plug Assy. Set, Female Terminal, Sig, 30 Pos., Polarization Type Standard, Lead-Free

Manufacturer:

Mfr Part:
0543323070

TTI Part:
54332-3070

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
ProductKits
GenderMale
Number of Positions30 Position
Pitch3 mm
Voltage Rating250 V
Contact PlatingGold
Mounting StyleCable Mount
Termination StyleCrimp
Mounting AngleVertical
Series54332
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingTray
Contact MaterialPhosphor Bronze
Current Rating7 A
Housing MaterialPolycarbonate (PC), Polyester
Product TypeI/O Connectors
SubcategoryI/O Connectors
TradenameCRC
Part # Aliases0543323070

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 40 / Multiples: 10)
Quantity Unit PriceExt. Price
$32.76$1,310.40
$31.09$3,730.80
$29.51$8,262.80
$29.14$15,152.80
$28.69$36,723.20
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes