Reference Only

54132-4097

FFC & FPC Connectors 40CKT R/A SMT ZIF BOTTON CONTACT

Manufacturer:

Mfr Part:
0541324097

TTI Part:
54132-4097

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC & FPC Connectors
Number of Positions40 Position
Pitch0.5 mm
Termination StyleSMD/SMT
Mounting AngleRight Angle
Contact LocationBottom Contact
Contact PlatingTin Bismuth
Current Rating500 mA
Series54132
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
PackagingReel
Actuation TypeZIF
Contact MaterialPhosphor Bronze
Flammability RatingUL 94 V-0
Housing ColorBlack, Natural
Housing MaterialThermoplastic (TP)
Mounting StyleSMD/SMT
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
TradenameEasy-On
Voltage Rating50 V
Part # Aliases0541324097

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.99$8,955.00
$1.95$26,325.00
$1.92$60,480.00
$1.89$119,070.00
$1.86$284,580.00
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
4,500 available now at ttieurope.com

My Notes

Sign into see notes.