Reference Only

54132-3033

End of Life
FFC & FPC Connectors Easy-On FFC/FPC Conn., 0.5mm Pit., Slider Series, R/A, Bottom Contact, 2mm Ht., 30 Pos., Tin-Silver-Bismuth Pltg

Manufacturer:

Mfr Part:
0541323033

TTI Part:
54132-3033

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC & FPC Connectors
Number of Positions30 Position
Pitch0.5 mm
Termination StyleSMD/SMT
Mounting AngleRight Angle
Contact LocationBottom Contact
Contact PlatingTin Silver Bismuth
Current Rating500 mA
Series54132
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Actuation TypeZIF
Contact MaterialSilver
Flammability RatingUL 94 V-0
Housing ColorBlack, Natural
Housing MaterialNylon
Mounting StyleSMD/SMT
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
TradenameEasy-On
Voltage Rating50 V

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes