Reference Only
53984-0681
IEEE 1394 Connectors 2mm Pit. IEEE 1394-1995 Shielded I/O PCB Socket, R/A, Flat, Reflow Dip, 6 Pos.
Datasheet
0539840681 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | IEEE 1394 Connectors | |
| Product | IEEE 1394 Connectors | |
| Number of Positions | 6 Position | |
| Pitch | 2 mm | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Gender | Female | |
| Current Rating | 1.5 A | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Tray | |
| Color | Black | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Angle | Right Angle | |
| Number of Ports | 1 Port | |
| Product Type | IEEE 1394 Connectors | |
| Series | 53984 | |
| Subcategory | IEEE 1394 Connectors | |
| Type | IEEE 1394-1995 Shielded I/O PCB Socket | |
| Voltage Rating | 125 VAC/DC | |
| Part # Aliases | 539840681 0539840681 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 770 / Multiples: 7)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.15 | $3,195.50 | |
| $3.95 | $9,124.50 | |
| $3.91 | $18,064.20 | |
| $3.87 | $32,778.90 | |
| $3.83 | $76,676.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes