Reference Only
53517-0241
Headers & Wire Housings 2.5mm Pit., Mini-Lock PCB Header, Single Row, Vert., TH, Matte Tin Pltg, Positive Lock, 2 Pos., w/ Potting Capability, Tray, 3.5mm PC Tail Lg., Black
Datasheet
0535170241 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Mini-Lock PCB Header | |
| Number of Positions | 2 Position | |
| Pitch | 2.5 mm (0.098 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Termination Post Length | 3.5 mm (0.138 in) | |
| Series | 53517 | |
| Tradename | Mini-Lock | |
| Application | Wire-to-Board, Signal | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 3.5 A | |
| Housing Color | Black | |
| Housing Material | Polyamide (PA) | |
| Insulation Resistance | 1 GOhms | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 VAC/DC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
6,720In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 16 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.314 | $5.02 | |
| $0.269 | $6.72 | |
| $0.266 | $13.30 | |
| $0.253 | $25.30 | |
| $0.234 | $58.50 | |
| $0.231 | $103.95 | |
| $0.228 | $228.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes