Reference Only

53476-0210

Headers & Wire Housings 2.5mm Pit., Mini-Lock PCB Header, Single Row, Vert., TH, Tin Pltg, Positive Lock, 2 Pos., Bag, 3.4mm PC Tail Lg., Glow-Wire Capable

Manufacturer:

Mfr Part:
0534760210

TTI Part:
53476-0210

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
Series53476
TradenameMini-Lock
PackagingBulk
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases534760210 0534760210

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Product Catalogs

Specification Sheets

EDA / CAD Models

6,444In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 9 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.60$5.40
$0.50$5.00
$0.472$11.80
$0.442$44.20
$0.401$100.25
$0.396$198.00
$0.338$1,690.00
$0.334$3,340.00
Need more?
Sign in to add projects and notes