Reference Only
53462-0629
IEEE 1394 Connectors 2mm Pit. IEEE 1394-1995 Shielded I/O PCB Socket, R/A, Flat, SMT, 6 Pos., Tray Packaging
Datasheet
0534620629 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | IEEE 1394 Connectors | |
| Product | IEEE 1394 Connectors | |
| Connector Type | IEEE 1394 Receptacle, Right Angle | |
| Number of Positions | 6 Position | |
| Pitch | 2 mm | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Gender | Female | |
| Current Rating | 500 mA, 1.5 A | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Tray | |
| Color | Black | |
| Features | Full Metal Shielding for ESD Protection | |
| Flammability Rating | UL 94 V-0 | |
| Insulation Resistance | 100 MOhms | |
| Mounting Angle | Right Angle | |
| Number of Ports | 1 Port | |
| Product Type | IEEE 1394 Connectors | |
| Series | 53462 | |
| Standard | SMD/SMT | |
| Subcategory | IEEE 1394 Connectors | |
| Type | IEEE 1394-1995 Shielded I/O PCB Socket | |
| Voltage Rating | 40 V | |
| Part # Aliases | 0534620629 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 150 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.13 | $769.50 | |
| $5.07 | $1,521.00 | |
| $5.01 | $3,006.00 | |
| $4.95 | $5,197.50 | |
| $4.90 | $14,700.00 | |
| $4.84 | $43,560.00 |
Need more?
Sign in to add projects and notes