Reference Only

53426-9050

Headers & Wire Housings 2.50MM HDR 05P RA TH

Manufacturer:

Mfr Part:
0534269050

TTI Part:
53426-9050

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
Series53426
TradenameMini-Lock
PackagingTray
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases534269050 0534269050

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 3,000 / Multiples: 150)
Quantity Unit PriceExt. Price
$0.574$1,722.00
$0.531$4,779.00
$0.518$10,878.00
$0.513$21,546.00
$0.508$51,816.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.