Reference Only
53426-9020
Headers & Wire Housings 2.5mm Pit., Mini-Lock PCB Header, Single Row, R/A, TH, Tin Pltg, Positive Lock, 2 Pos., Tray, 3.4mm PC Tail Lg., Glow-Wire Capable, Natural
Datasheet
0534269020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Series | 53426 | |
| Tradename | Mini-Lock | |
| Packaging | Tray | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 534269020 0534269020 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 6,000 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.336 | $2,016.00 | |
| $0.307 | $3,684.00 | |
| $0.304 | $9,120.00 | |
| $0.301 | $18,060.00 | |
| $0.298 | $44,700.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes