Reference Only

53398-1571 BULK

Headers & Wire Housings 1.25MM HDR 15P VT SMT

Manufacturer:

Mfr Part:
533981571.

TTI Part:
53398-1571 BULK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
Mounting StyleSMD/SMT
Termination StyleSolder
Mounting AngleStraight
Series53398
TradenamePicoBlade
PackagingAmmo Pack
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

643In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.90$5.70
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.