Reference Only

53398-0471 BULK

Headers & Wire Housings 1.25MM HDR 04P VT SMT

Manufacturer:

Mfr Part:
533980471.

TTI Part:
53398-0471 BULK

EDA / CAD Models

Alternate Part Number

53398-0471

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
Mounting StyleSMD/SMT
Termination StyleSolder
Mounting AngleStraight
Series53398
TradenamePicoBlade
PackagingAmmo Pack
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 6 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.92$5.52
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.