Reference Only

53398-0371 BULK

Headers & Wire Housings 1.25MM HDR 03P VT SMT

Manufacturer:

Mfr Part:
533980371.

TTI Part:
53398-0371 BULK

EDA / CAD Models

Alternate Part Number

53398-0371

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions9 Position
Pitch2.5 mm (0.098 in)
Number of Rows1 Row
Mounting StyleSMD/SMT
Termination StyleSolder
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingTin
Series53398
TradenamePicoBlade
PackagingAmmo Pack
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

358In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 9 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.595$5.35
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes