Reference Only
53309-1070
Board to Board & Mezzanine Connectors SlimStack Bd-to-Bd Conn., 0.8mm Pit., Plug, 5.65mm Mated Ht., 10 Pos., R/A, w/o Boss
Datasheet
0533091070 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Headers | |
| Number of Positions | 10 Position | |
| Pitch | 0.8 mm (0.031 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Right Angle | |
| Stack Height | 5.65 mm, 6.65 mm | |
| Current Rating | 500 mA | |
| Voltage Rating | 50 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Housing Material | Thermoplastic (TP) | |
| Series | 53309 | |
| Packaging | Reel | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Part # Aliases | 0533091070 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 8,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.77 | $6,160.00 | |
| $0.676 | $10,816.00 | |
| $0.657 | $26,280.00 | |
| $0.62 | $49,600.00 | |
| $0.601 | $120,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
134,000 available now at ttieurope.com
Associated Parts

Molex
Board to Board & Mezzanine Connectors SlimStack Bd-to-Bd Conn., 0.8mm Pit., Rigid Type Recept., 4.50 or 5.65mm Mated Ht., Vert., 10 Pos., w/out Boss
Sign in to add projects and notes