Reference Only

53290-0480

Board to Board & Mezzanine Connectors 2.0 BtB Wafer Assy 4 afer Assy 4Ckt Whit

Manufacturer:

Mfr Part:
0532900480

TTI Part:
53290-0480

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryBoard to Board & Mezzanine Connectors
ProductHeaders
Number of Positions4 Position
Pitch2 mm (0.079 in)
Number of Rows1 Row
Termination StyleSolder
Mounting AngleVertical
Stack Height3.95 mm
Current Rating1.5 A
Voltage Rating125 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Contact PlatingTin
Contact MaterialBrass
Housing MaterialPolyester
Series53290
PackagingTray
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
Part # Aliases0532900480

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 12,000 / Multiples: 12,000)
Quantity Unit PriceExt. Price
$0.235$2,820.00
$0.222$7,992.00
$0.219$18,396.00
$0.217$33,852.00
$0.215$82,560.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

52418-0410 Molex
Board to Board & Mezzanine Connectors 4 CKT R/A RECEPTICAL 125V 1.5A
Sign in to add projects and notes