Reference Only

53261-1371

Headers & Wire Housings PicoBlade1.25 SMT RA PKG 13P

Manufacturer:

Mfr Part:
0532611371

TTI Part:
53261-1371

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions13 Position
Pitch1.25 mm (0.049 in)
Number of Rows1 Row
Mounting StyleSMD/SMT
Termination StyleSolder
Mounting AngleRight Angle
Contact GenderPin (Male)
Contact PlatingTin
Mating Post Length3.4 mm (0.134 in)
Series53261
TradenamePicoBlade
ApplicationWire-to-Board, Signal
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingReel
Contact MaterialTin
Current Rating1 A
Flammability RatingUL 94 V-0
Housing ColorNatural
Housing MaterialThermoplastic
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating125 V
Part # Aliases0532611371

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

4,800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,600 / Multiples: 1,600)
Quantity Unit PriceExt. Price
$0.79$1,264.00
$0.76$2,432.00
$0.737$5,896.00
$0.719$11,504.00
$0.711$28,440.00
Need more?

Associated Parts

51021-0600 Molex
Headers & Wire Housings RECEPTACLE 6 POS
51021-0400 Molex
Headers & Wire Housings RECEPTACLE 4 POS
51021-0300 Molex
Headers & Wire Housings RECEPTACLE 3 POS
51021-1300 Molex
Mating Product

Molex

Headers & Wire Housings 1.25MM HSG. 13 CKT Female
51021-1400 Molex
Headers & Wire Housings RECEPTACLE 14 POS
Sign in to add projects and notes