Reference Only

53254-0670

Headers & Wire Housings 6CKT WTB RA 3 SIDED SHROUD

Manufacturer:

Mfr Part:
0532540670

TTI Part:
53254-0670

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions6 Position
Pitch2 mm (0.079 in)
Number of Rows1 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleRight Angle
Contact GenderPin (Male)
Contact PlatingTin
Termination Post Length3.5 mm (0.138 in)
Series53254
TradenameMicro-Latch
ApplicationWire-to-Board, Signal
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Contact MaterialTin
Current Rating2 A
Housing ColorNatural
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating125 V
Part # Aliases0532540670

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

11,900In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.188$18.80
$0.18$90.00
$0.178$178.00
$0.175$350.00
$0.154$462.00
$0.152$1,520.00
$0.149$2,384.00
$0.147$7,056.00
Need more?

Associated Parts

51065-0600 Molex
Mating Product

Molex

Headers & Wire Housings RECPT HOUSING 6P wire to board

My Notes

Sign into see notes.