Reference Only

53253-0870

Headers & Wire Housings 2MM VERT 8P HDR SQ PIN MICRO LATCH

Manufacturer:

Mfr Part:
0532530870

TTI Part:
53253-0870

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions8 Position
Pitch2 mm (0.079 in)
Number of Rows1 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingTin
Termination Post Length3.5 mm (0.138 in)
Series53253
TradenameMicro-Latch
ApplicationWire-to-Board, Signal
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingTray
Contact MaterialTin
Current Rating2 A
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating125 V
Part # Aliases0532530870

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

4,175In Stock

12,000 expected 18-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 50 / Multiples: 25)
Quantity Unit PriceExt. Price
$0.19$9.50
$0.189$189.00
$0.187$336.60
$0.185$555.00
$0.183$915.00
$0.181$2,172.00
$0.179$5,370.00
$0.178$26,700.00
Need more?

Associated Parts

51065-0800 Molex
Mating Product

Molex

Headers & Wire Housings 2MM W-T-B HSG 8P friction lock
Sign in to add projects and notes