Reference Only

53048-1310

Headers & Wire Housings 1.25MM HDR. 13 CKT

Manufacturer:

Mfr Part:
0530481310

TTI Part:
53048-1310

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions13 Position
Pitch1.25 mm (0.049 in)
Number of Rows1 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleRight Angle
Contact GenderPin (Male)
Contact PlatingTin
Termination Post Length2.3 mm (0.091 in)
Series53048
TradenamePicoBlade
ApplicationWire-to-Board, Signal
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingEach
Contact MaterialTin
Current Rating1 A
Housing ColorNatural
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating125 V
Part # Aliases0530481310

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.57$2,280.00
$0.522$4,176.00
$0.512$10,240.00
$0.497$19,880.00
$0.48$48,000.00
Need more?

Associated Parts

51021-0600 Molex
Headers & Wire Housings RECEPTACLE 6 POS
51021-0400 Molex
Headers & Wire Housings RECEPTACLE 4 POS
51021-0300 Molex
Headers & Wire Housings RECEPTACLE 3 POS
51021-1400 Molex
Headers & Wire Housings RECEPTACLE 14 POS
51021-1300 Molex
Headers & Wire Housings 1.25MM HSG. 13 CKT Female

My Notes

Sign into see notes.