Reference Only
53048-1060
Headers & Wire Housings 1.25MM HDR 10P RA W/FRIC LOCK
Datasheet
0530481060 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Series | 53048 | |
| Tradename | PicoBlade | |
| Packaging | Tray | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 530481060 0530481060 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Specification Sheets
2,082In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.15 | $5.75 | |
| $0.96 | $9.60 | |
| $0.739 | $1,478.00 | |
| $0.652 | $5,216.00 | |
| $0.598 | $9,568.00 | |
| $0.592 | $23,680.00 | |
| $0.586 | $46,880.00 | |
| $0.581 | $116,200.00 |
Need more?
Sign in to add projects and notes