Reference Only

53048-0860

Headers & Wire Housings 1.25MM HDR 08P RA W/FRIC LOCK

Manufacturer:

Mfr Part:
0530480860

TTI Part:
53048-0860

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
Series53048
TradenamePicoBlade
PackagingTray
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases530480860 0530480860

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Product Catalogs

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 8,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.571$4,568.00
$0.554$8,864.00
$0.548$21,920.00
$0.543$43,440.00
$0.538$107,600.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.