Reference Only
53048-0710
Headers & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, R/A, TH, Tin (Sn) Pltg, Friction Lock, 7 Pos., Tray, 2.3mm PC Tail Lg.
Datasheet
0530480710 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 7 Position | |
| Pitch | 1.25 mm (0.049 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Termination Post Length | 2.3 mm (0.091 in) | |
| Series | 53048 | |
| Tradename | PicoBlade | |
| Application | Wire-to-Board, Signal | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Tray | |
| Contact Material | Tin | |
| Current Rating | 1 A | |
| Housing Color | Natural | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 125 V | |
| Part # Aliases | 0530480710 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
21,150In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.413 | $20.65 | |
| $0.373 | $37.30 | |
| $0.322 | $966.00 | |
| $0.319 | $2,552.00 | |
| $0.288 | $4,608.00 | |
| $0.278 | $11,120.00 | |
| $0.262 | $20,960.00 | |
| $0.259 | $51,800.00 |
Need more?
Associated Parts

Molex
Headers & Wire Housings 1.25mm Pit., PicoBlade Recept. Crimp Housing, Single Row, Friction Lock, 6 Pos., Natural

Molex
Headers & Wire Housings 1.25mm Pit., PicoBlade Recept. Crimp Housing, Single Row, Friction Lock, 4 Pos., Natural

Molex
Headers & Wire Housings 1.25mm Pit., PicoBlade Recept. Crimp Housing, Single Row, Friction Lock, 3 Pos., Natural

Molex
Headers & Wire Housings 1.25mm Pit., PicoBlade Recept. Crimp Housing, Single Row, Friction Lock, 7 Pos., Natural

Molex
Headers & Wire Housings 1.25mm Pit., PicoBlade Recept. Crimp Housing, Single Row, Friction Lock, 14 Pos., Natural
Sign in to add projects and notes