Reference Only
53048-0660
Headers & Wire Housings 1.25MM HDR 06P RA W/FRIC LOCK
Datasheet
0530480660 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Series | 53048 | |
| Tradename | PicoBlade | |
| Packaging | Tray | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 530480660 0530480660 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 8,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.419 | $3,352.00 | |
| $0.384 | $6,144.00 | |
| $0.38 | $15,200.00 | |
| $0.376 | $30,080.00 | |
| $0.373 | $74,600.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.