Reference Only
53048-0510
Headers & Wire Housings RIGHT ANGLE HDR 5P
Datasheet
0530480510 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 5 Position | |
| Pitch | 1.25 mm (0.049 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Termination Post Length | 2.3 mm (0.091 in) | |
| Series | 53048 | |
| Tradename | PicoBlade | |
| Application | Wire-to-Board, Signal | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Tray | |
| Contact Material | Tin | |
| Current Rating | 1 A | |
| Housing Color | Natural | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 125 V | |
| Part # Aliases | 0530480510 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
8,345In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 21 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.247 | $5.18 | |
| $0.215 | $387.00 | |
| $0.211 | $569.70 | |
| $0.203 | $1,624.00 | |
| $0.20 | $3,200.00 | |
| $0.189 | $9,072.00 | |
| $0.186 | $20,832.00 | |
| $0.183 | $38,064.00 |
Need more?
Associated Parts

Molex
Headers & Wire Housings RECEPTACLE 6 POS

Molex
Headers & Wire Housings RECEPTACLE 4 POS

Molex
Headers & Wire Housings RECEPTACLE 5 POS

Molex
Headers & Wire Housings RECEPTACLE 3 POS

Molex
Headers & Wire Housings RECEPTACLE 14 POS
My Notes
Sign into see notes.