Reference Only
53048-0460
Headers & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, R/A, TH, Gold Flash Pltg, Friction Lock, 4 Pos., Tray, 2.3mm PC Tail Lg.
Datasheet
0530480460 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Series | 53048 | |
| Tradename | PicoBlade | |
| Packaging | Tray | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 530480460 0530480460 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Specification Sheets
7,262In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 13 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.388 | $5.04 | |
| $0.298 | $2,980.00 | |
| $0.283 | $5,660.00 | |
| $0.265 | $10,600.00 | |
| $0.262 | $26,200.00 | |
| $0.259 | $51,800.00 | |
| $0.256 | $128,000.00 |
Need more?
Sign in to add projects and notes