Reference Only
53048-0410
Headers & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, R/A, TH, Tin (Sn) Pltg, Friction Lock, 4 Pos., Tray, 2.3mm PC Tail Lg.
Datasheet
0530480410 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 4 Position | |
| Pitch | 1.25 mm (0.049 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Termination Post Length | 2.3 mm (0.091 in) | |
| Series | 53048 | |
| Tradename | PicoBlade | |
| Application | Wire-to-Board, Signal | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Contact Material | Tin | |
| Current Rating | 1 A | |
| Housing Color | Natural | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 125 V | |
| Part # Aliases | 0530480410 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
20,802In Stock
158,500 expected on from 15-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 16 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.325 | $5.20 | |
| $0.29 | $7.25 | |
| $0.285 | $14.25 | |
| $0.282 | $28.20 | |
| $0.279 | $69.75 | |
| $0.216 | $216.00 | |
| $0.214 | $299.60 | |
| $0.208 | $41,600.00 |
Need more?
Associated Parts

Molex
Headers & Wire Housings 1.25mm Pit., PicoBlade Recept. Crimp Housing, Single Row, Friction Lock, 6 Pos., Natural

Molex
Headers & Wire Housings 1.25mm Pit., PicoBlade Recept. Crimp Housing, Single Row, Friction Lock, 4 Pos., Natural

Molex
Headers & Wire Housings 1.25mm Pit., PicoBlade Recept. Crimp Housing, Single Row, Friction Lock, 3 Pos., Natural

Molex
Headers & Wire Housings 1.25mm Pit., PicoBlade Recept. Crimp Housing, Single Row, Friction Lock, 14 Pos., Natural
Sign in to add projects and notes