Reference Only
53048-0360
Headers & Wire Housings 1.25MM HDR 03P RA W/FRIC LOCK
Datasheet
0530480360 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Series | 53048 | |
| Tradename | PicoBlade | |
| Packaging | Tray | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 530480360 0530480360 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Specification Sheets
9,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 11 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.46 | $5.06 | |
| $0.394 | $9.85 | |
| $0.334 | $33.40 | |
| $0.298 | $74.50 | |
| $0.294 | $147.00 | |
| $0.279 | $279.00 | |
| $0.253 | $632.50 |
Need more?
My Notes
Sign into see notes.