Reference Only

53048-0210

Headers & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, R/A, TH, Tin (Sn) Pltg, Friction Lock, 2 Pos., Tray, 2.3mm PC Tail Lg.

Manufacturer:

Mfr Part:
0530480210

TTI Part:
53048-0210

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions2 Position
Pitch1.25 mm (0.049 in)
Number of Rows1 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleRight Angle
Contact GenderPin (Male)
Contact PlatingTin
Series53048
TradenamePicoBlade
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Contact MaterialTin
Current Rating1 A
Housing ColorNatural
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating125 V
Part # Aliases0530480210

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

45,300In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.193$19.30
Need more?

Associated Parts

51021-0600 Molex
Headers & Wire Housings 1.25mm Pit., PicoBlade Recept. Crimp Housing, Single Row, Friction Lock, 6 Pos., Natural
51021-0400 Molex
Headers & Wire Housings 1.25mm Pit., PicoBlade Recept. Crimp Housing, Single Row, Friction Lock, 4 Pos., Natural
51021-0300 Molex
Headers & Wire Housings 1.25mm Pit., PicoBlade Recept. Crimp Housing, Single Row, Friction Lock, 3 Pos., Natural
51021-0200 Molex
Headers & Wire Housings 1.25mm Pit., PicoBlade Recept. Crimp Housing, Single Row, Friction Lock, 2 Pos., Natural
51021-1400 Molex
Headers & Wire Housings 1.25mm Pit., PicoBlade Recept. Crimp Housing, Single Row, Friction Lock, 14 Pos., Natural
Sign in to add projects and notes